- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 293734-1
TE Connectivity / AMP Brand
293734-1
4 pos. coverpart (kit) for P/N 794617-4
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 293734-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Cover Kit |
| Dimension: | 41.37 x 13.4 x 10.2mm |
| Operating Temperature: | -20 to 85 °C |