- Home ›
- All Products›
- 293733-1
293733-1
TE Connectivity / AMP Brand
8 POS. COVERPART FOR 8 POS. MICRO MATE-N-LOK SOCKET HOUSING P/N 794616-8
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
8 POS. COVERPART FOR 8 POS. MICRO MATE-N-LOK SOCKET HOUSING P/N 794616-8
Search Keywords: 2937331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293733-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Contact Type:Socket
-
Connector System:Cable-to-Cable
-
Housing Material:Nylon
-
Housing Type:Receptacle
-
Number of Signal Positions:0
-
Product Type:Accessory
-
Packaging Method:Bag/Box
-
Row-to-Row Spacing:3 mm
-
Housing Color:Black
-
Operating Temperature Range:-40 – 105 °C
-
Sealable:No
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Rows:2
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Power
-
Number of Positions:8
-
Number of Power Positions:8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
150
$0.6375
600
$0.5180
1,050
$0.4191
2,550
$0.4012
5,100
$0.3686
7,500
$0.3677
10,050
$0.3588
15,000 +
$0.3579
Click for Quote
Log in
to unlock special pricing