- Home ›
- All Products›
- 293732-1
293732-1
TE Connectivity / AMP Brand
8 POS. COVERPART FOR 8 POS. MICRO MATE-N-LOK SOCKET HOUSING P/N 794616-8
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
8 POS. COVERPART FOR 8 POS. MICRO MATE-N-LOK SOCKET HOUSING P/N 794616-8
Search Keywords: 2937321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293732-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
200 -
Color:Black
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Accessory Type:Strain Relief Coverpart Kit
-
For Use With:Receptacle Housing
-
Packaging Method:Box & Carton
-
UL Flammability Rating:UL 94V-0
-
Material:Nylon
-
Connector Style:Receptacle
-
VDE Tested:No
-
Product Type:Accessory
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
200
$0.5222
600
$0.5059
1,000
$0.4093
2,600
$0.3918
5,000
$0.3600
7,600
$0.3591
10,000
$0.3504
15,000 +
$0.3496
Click for Quote
Log in
to unlock special pricing