- Home ›
- All Products›
- 293731-1
293731-1
TE Connectivity / AMP Brand
8 pos. coverpart "B" for P/N 794617-8
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
8 pos. coverpart "B" for P/N 794617-8
Search Keywords: 2937311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293731-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200 -
Compatible With Connector Style:Plug
-
Sealable:No
-
Packaging Quantity:500
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Packaging Method:Box & Carton
-
Connector Cover Type:Strain Relief Coverpart Kit
-
Primary Product Material:Nylon
-
Primary Product Color:Black
-
Operating Temperature (Max):85 °C, 185 °F
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
200
$0.5308
400
$0.5142
1,000
$0.4161
2,600
$0.3982
5,000
$0.3659
7,600
$0.3650
10,000
$0.3562
15,000 +
$0.3553
Click for Quote
Log in
to unlock special pricing