- Home ›
- All Products›
- 293730-1
293730-1
TE Connectivity / AMP Brand
8 POS. COVERPART FOR 8 POS. MICRO MATE-N-LOK PLUG HOUSING P/N 794617-8
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
8 POS. COVERPART FOR 8 POS. MICRO MATE-N-LOK PLUG HOUSING P/N 794617-8
Search Keywords: 2937301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293730-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Packaging Method:Box & Carton
-
VDE Tested:No
-
Color:Black
-
Product Type:Accessory
-
Accessory Type:Strain Relief Coverpart Kit
-
Connector Style:Plug
-
For Use With:Plug Housing
-
UL Flammability Rating:UL 94V-0
-
Material:Nylon
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
50
$0.6329
250
$0.5308
750
$0.5142
1,500
$0.4161
3,000
$0.3926
5,250
$0.3659
7,500
$0.3650
15,000 +
$0.3562
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments