- Home ›
- All Products›
- 293728-1
293728-1
TE Connectivity / AMP Brand
4 POS. COVERPART FOR 4 POS. MICRO MATE-N-LOK SOCKET HOUSING P/N 794616-4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
4 POS. COVERPART FOR 4 POS. MICRO MATE-N-LOK SOCKET HOUSING P/N 794616-4
Search Keywords: 2937281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293728-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Product Type:Accessory
-
VDE Tested:No
-
Packaging Method:Box & Carton
-
Accessory Type:Strain Relief Coverpart Kit
-
Color:Black
-
Connector Style:Receptacle
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
For Use With:Receptacle Housing
-
UL Flammability Rating:UL 94V-0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
400
$0.4441
800
$0.4430
1,200
$0.3593
2,800
$0.3439
5,200
$0.3161
7,600
$0.3153
10,000
$0.3145
15,200 +
$0.3076
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments