- Home ›
- All Products›
- 293727-1
293727-1
TE Connectivity / AMP Brand
4 POS. COVERPART FOR 4 POS. MICRO MATE-N-LOK PLUG HOUSING P/N 794617-4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
4 POS. COVERPART FOR 4 POS. MICRO MATE-N-LOK PLUG HOUSING P/N 794617-4
Search Keywords: 2937271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293727-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Method:Bag
-
Connector Style:Plug
-
UL Flammability Rating:UL 94V-0
-
Material:Nylon
-
Accessory Type:Strain Relief Coverpart Kit
-
For Use With:Plug Housing
-
Color:Black
-
Product Type:Accessory
-
VDE Tested:No
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.4232
1,000
$0.3585
2,500
$0.3278
5,000
$0.3012
7,500
$0.3005
10,000
$0.2997
15,000
$0.2932
25,000 +
$0.2893
Click for Quote
Log in
to unlock special pricing