- Home ›
- All Products›
- 293695-2
293695-2
TE Connectivity / AMP Brand
NECTOR M PIN CONN PCB 5P CODE B
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NECTOR M PIN CONN PCB 5P CODE B
Search Keywords: 2936952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293695-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
125 -
Shielded:No
-
Mating Alignment Type:Keyed
-
Circular Connector Type:Plug
-
Operating Temperature Range:-40 – 70 °C, -40 – 158 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Layout Arrangement:Circular
-
Number of Positions:5
-
Connector System:Wire-to-Wire
-
Circuit Application:Power
-
Circular Connector Contact Type:Pin
-
Mating Retention:With
-
Circular Connector Insulation Material Type:Polyamide GF
-
Polarization Code:B
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
125
$3.95
250
$2.96
375
$2.76
500 +
$2.71
Click for Quote
Log in
to unlock special pricing