- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 293658-1
TE Connectivity / AMP Brand
293658-1
NECTOR M LOCKING FOR CONTACTS 5,6,7P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
NECTOR M LOCKING FOR CONTACTS 5,6,7P
Search Keywords: 2936581
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 293658-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Type: | Locking |
| Dimension: | 18.1 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 293658-1 RoHS compliant?
Yes, 293658-1 is RoHS compliant.
What is the lead time for 293658-1?
The standard lead time for 293658-1 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 250
Stock lot only:
11
Minimum Order Quantity:
250
Order Increment:
250
38 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
1
$0.4599
250
$0.4181
1,000
$0.3862
2,500
$0.3651
5,000
$0.3356
7,500
$0.3266
10,000
$0.3203
15,000
$0.3114
25,000 +
$0.3001
Click for Quote
Log in
to unlock special pricing