- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 293655-5
293655-5
TE Connectivity / AMP Brand
NECTOR S PCB PLUG STR LV-2 WHITE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
NECTOR S PCB PLUG STR LV-2 WHITE
Search Keywords: 2936555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293655-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:42 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
39
MOQ for out of Stock Qty:
39
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
39
$2.96
50
$2.95
125
$2.94
250
$2.21
375
$2.06
500 +
$2.02
Click for Quote
Log in
to unlock special pricing