- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 293655-4
293655-4
TE Connectivity / AMP Brand
NECTOR S PCB PLUG STR HV-5 WHITE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
NECTOR S PCB PLUG STR HV-5 WHITE
Search Keywords: 2936554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293655-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
625
$4.44
1,250
$2.35
1,875
$1.65
2,500 +
$1.62
Click for Quote
Log in
to unlock special pricing