- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 293655-1
293655-1
TE Connectivity / AMP Brand
NECTOR S PCB PLUG STR HV-2 WHITE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
NECTOR S PCB PLUG STR HV-2 WHITE
Search Keywords: 2936551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293655-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
45
Price (USD)
Qty
Unit Price
45
$1.52
250
$1.47
950
$1.41
2,400
$1.36
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing