- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 293654-3
293654-3
TE Connectivity / AMP Brand
NECTOR S-Line PCB assy 90deg. rec.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
NECTOR S-Line PCB assy 90deg. rec.
Search Keywords: 2936543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293654-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$2.96
300
$2.74
500
$2.70
1,000
$2.28
2,500
$2.22
5,000
$2.08
7,500
$2.05
10,000 +
$1.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments