Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

293654-1

NECTOR S-Line PCB assy 90deg. rec.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
NECTOR S-Line PCB assy 90deg. rec.
Search Keywords: 2936541
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 293654-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: F
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 125 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 293654-1 RoHS compliant?
Yes, 293654-1 is RoHS compliant.
What is the lead time for 293654-1?
The standard lead time for 293654-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,900
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$5.95
50
$5.94
125
$5.93
250
$3.65
375
$2.88
500 +
$2.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!