- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 293653-5
293653-5
TE Connectivity / AMP Brand
NECTOR S PCB CONN. ASSY. STRAIGHT PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
NECTOR S PCB CONN. ASSY. STRAIGHT PLUG
Search Keywords: 2936535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293653-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:42 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Can Ship immediately
Minimum Order Quantity:
70
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
70
$2.21
300
$2.11
500
$2.05
1,000
$1.71
2,500
$1.66
5,000
$1.56
7,500
$1.55
10,000 +
$1.48
Click for Quote
Log in
to unlock special pricing