- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 293653-4
293653-4
TE Connectivity / AMP Brand
NECTOR S PCB CONN. ASSY. STRAIGHT PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
NECTOR S PCB CONN. ASSY. STRAIGHT PLUG
Search Keywords: 2936534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293653-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:6/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
35