Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

293652-5

NECTOR S PCB CONN. ASSY. 90 DEG OUTLET

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
NECTOR S PCB CONN. ASSY. 90 DEG OUTLET
Search Keywords: 2936525
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 293652-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: M
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 42 VDC
Maximum Current Rating: 7/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 293652-5 RoHS compliant?
Yes, 293652-5 is RoHS compliant.
What is the lead time for 293652-5?
The standard lead time for 293652-5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,015
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.90
25
$2.89
50
$2.88
125
$2.87
250
$2.16
375
$2.02
500 +
$1.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!