- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 293652-1
293652-1
TE Connectivity / AMP Brand
NECTOR S PCB CONN. ASSY. 90 DEG OUTLET
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
NECTOR S PCB CONN. ASSY. 90 DEG OUTLET
Search Keywords: 2936521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293652-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
125
$2.42
250
$1.82
375
$1.70
500 +
$1.67
Click for Quote
Log in
to unlock special pricing