- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 293651-2
293651-2
TE Connectivity / AMP Brand
CONTACT + HOUSING ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CONTACT + HOUSING ASSY
Search Keywords: 2936512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293651-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:6
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
567
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
27 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
25
$10.72
50
$10.69
100
$10.67
150
$10.64
300
$6.55
450
$5.18
600 +
$5.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments