- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 293650-3
293650-3
TE Connectivity / AMP Brand
NECTOR S T-SPLITTER STANDARD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
NECTOR S T-SPLITTER STANDARD
Search Keywords: 2936503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293650-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:T-Splitter Connector
-
Body Orientation:Straight
-
Gender:F
-
Pitch:N/A
-
Number of Contacts:2
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
19
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
19
$5.92
50
$4.81
100
$4.60
300
$4.40
500
$4.21
1,000
$3.62
2,500
$3.53
5,000 +
$3.35
Click for Quote
Log in
to unlock special pricing