- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 293650-2
TE Connectivity / AMP Brand
293650-2
NECTOR S T-SPLITTER STANDARD
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 293650-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | T-Splitter Connector |
| Body Orientation: | Straight |
| Gender: | F |
| Number of Contacts: | 2 |