Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

293650-1

NECTOR S T-SPLITTER STANDARD HV-4 WHITE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
NECTOR S T-SPLITTER STANDARD HV-4 WHITE
Search Keywords: 2936501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 293650-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: T-Splitter Connector
Body Orientation: Straight
Gender: F
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 293650-1 RoHS compliant?
Yes, 293650-1 is RoHS compliant.
What is the lead time for 293650-1?
The standard lead time for 293650-1 is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
55 Weeks can ship 12/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.40
25
$8.38
50
$8.36
100
$8.34
150
$8.32
300
$5.12
450
$4.05
600 +
$3.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!