- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 293649-2
293649-2
TE Connectivity / AMP Brand
NECTOR S T-SPLITTER SWITCH VERSION LV2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NECTOR S T-SPLITTER SWITCH VERSION LV2
Search Keywords: 2936492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293649-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:T-Splitter Connector
-
Body Orientation:Straight
-
Gender:F
-
Pitch:N/A
-
Number of Contacts:2
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$7.49
25
$6.29
100
$5.82
300
$5.34
500
$5.32
1,000
$4.40
2,500
$4.29
5,000 +
$4.06
Click for Quote
Log in
to unlock special pricing