Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

293649-1

NECTOR S T-SPLITTER SWITCH VERSION HV4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
NECTOR S T-SPLITTER SWITCH VERSION HV4
Search Keywords: 2936491
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 293649-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: T-Splitter Connector
Body Orientation: Straight
Gender: F
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 293649-1 RoHS compliant?
Yes, 293649-1 is RoHS compliant.
What is the lead time for 293649-1?
The standard lead time for 293649-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,461
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.03
25
$7.01
50
$6.99
100
$6.98
150
$6.96
300
$4.28
450
$3.38
600 +
$3.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!