- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 293648-1
293648-1
TE Connectivity / AMP Brand
NECTOR S PANEL OUTLET HV-4 WHITE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NECTOR S PANEL OUTLET HV-4 WHITE
Search Keywords: 2936481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293648-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:6 A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
2,500
$2.012
5,000
$1.062
7,500
$0.730
10,000 +
$0.716
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments