Available Replacements
RECOMMENDED REPLACEMENT
2213800-2
2213800-2

TE Connectivity / AMP Brand

In Stock: 864

Minimum Order: 15

VIEW PRODUCT
Image is representational - see mfr. specs

splicing connector sealed, Coo

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
splicing connector sealed, Coo
Search Keywords: 2935452
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    293545-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Type:
    Splice Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    18 AWG
  • Color:
    Transparent
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!