- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 293545-1
TE Connectivity / AMP Brand
293545-1
splicing connector unsealed, C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 293545-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |
| Type: | Splice Terminal |
| Wire Size: | 18 AWG |
| Color: | Transparent |
| Operating Temperature: | -40 to 85 °C |
-
This product is discontinued, but still in stock.