- Home ›
- All Products›
- 293491-4
293491-4
TE Connectivity / AMP Brand
AMP MONO-SHAPE TAB CONN assy 4
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
AMP MONO-SHAPE TAB CONN assy 4
Search Keywords: 2934914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293491-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
780 -
Mating Alignment Type:Polarization
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment:With
-
UL Rating:Recognized
-
Mating Retention:With
-
Number of Rows:1
-
Wire Contact Termination Area Plating Material:Tin
-
Housing Material:PA 6.6
-
Shielded:No
-
Contact Current Rating (Max):16 A
-
Connector & Housing Type:Receptacle
-
Operating Voltage:380 VAC
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Cavities:4
-
Contact Retention Within Housing:With
-
Sealable:No
-
Number of Positions:4
-
Housing Color:Natural
-
Circuit Application:Power
-
UL Flammability Rating:UL 94V-2
-
Mating Retention Type:Locking Latch
-
Connector Product Type:Connector Assembly
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Wire Size:20 – 16 AWG, .5 – 1.5 mm²
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Box & Tray
-
Contact Layout:Inline
-
Connector Height:.96 in, 24.4 mm
-
Compatible With Discrete Wire Type:Stranded
-
Product Width:.55 in, 14 mm
-
Agency/Standard:UL , VDE
-
Contact Type:Receptacle
-
Product Length:.783 in, 19.9 mm
-
Contacts Preloaded:Yes
-
Approved Standards:UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,890
Can Ship immediately
MOQ for In Stock Qty:
1560
MOQ for out of Stock Qty:
1560
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,560
$0.5789
2,340
$0.4583
3,120 +
$0.4491
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments