- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 293390-1
TE Connectivity / AMP Brand
293390-1
The 293390-1 is a UL Style, white plug housing for the NECTOR S Power System, designed to be used with a socket contact.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
The 293390-1 is a UL Style, white plug housing for the NECTOR S Power System, designed to be used with a socket contact.
Search Keywords: 2933901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293390-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
13000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18 AWG
-
Contact Material:N/A
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Frequently Asked Questions
Is 293390-1 RoHS compliant?
Yes, 293390-1 is RoHS compliant.
What is the lead time for 293390-1?
The standard lead time for 293390-1 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91,342
Can Ship immediately
MOQ for In Stock Qty:
13000
MOQ for out of Stock Qty:
13000
Order Increment:
13000
36 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
13,000
$0.0497
26,000
$0.0473
39,000
$0.0460
52,000 +
$0.0439
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT