- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 293389-1
TE Connectivity / AMP Brand
293389-1
The 293389-1 is a tin-plated pin contact for the UL Style NECTOR S Power System, designed for 125 VAC applications.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
The 293389-1 is a tin-plated pin contact for the UL Style NECTOR S Power System, designed for 125 VAC applications.
Search Keywords: 2933891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293389-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
13000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Frequently Asked Questions
Is 293389-1 RoHS compliant?
Yes, 293389-1 is RoHS compliant.
What is the lead time for 293389-1?
The standard lead time for 293389-1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,583
Ships today, if you order in
On Order:
39,000
can ship 9/7/26
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
9750
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5,000
$0.0809
7,500
$0.0795
9,750
$0.0787
19,500
$0.0765
29,250
$0.0745
39,000 +
$0.0693
Click for Quote
Log in
to unlock special pricing