- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 293388-1
TE Connectivity / AMP Brand
293388-1
NECTOR S PLUG HV-2 WHITE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
NECTOR S PLUG HV-2 WHITE
Search Keywords: 2933881
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 293388-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Keying Arrangement: | HV-2 |
| Wire/Cable Type: | Discrete Wire |
| Preloaded: | No |
| Number of Positions: | 2 |
| Accepts Contact Style: | Socket |
| Product Type: | Connector |
| Contact Type: | Socket |
| Voltage: | 125 VAC |
| Housing Color: | White |
| Connector Style: | Plug |
Tools/3D Models
+
Frequently Asked Questions
Is 293388-1 RoHS compliant?
Yes, 293388-1 is RoHS compliant.
What is the lead time for 293388-1?
The standard lead time for 293388-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
24 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
1,500
$0.2244
3,000
$0.1683
4,500
$0.1571
6,000 +
$0.1539
Click for Quote
Log in
to unlock special pricing