- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 293387-4
TE Connectivity / AMP Brand
293387-4
NECTOR S OUTLET LV-2 WHITE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
NECTOR S OUTLET LV-2 WHITE
Search Keywords: 2933874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293387-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:42 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 293387-4 RoHS compliant?
Yes, 293387-4 is RoHS compliant.
What is the lead time for 293387-4?
The standard lead time for 293387-4 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
45,961
can ship 11/25/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
12000
23 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
50
$0.926
2,500
$0.549
5,000
$0.538
7,500
$0.537
12,000
$0.535
24,000
$0.534
36,000
$0.533
48,000 +
$0.531
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT