- Home ›
- All Products›
- 293350-1
TE Connectivity / AMP Brand
293350-1
AMPMODU MOD I REC HOUSING-PA66-black
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
AMPMODU MOD I REC HOUSING-PA66-black
Search Keywords: 2933501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293350-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Latch
-
Number of Rows:1
-
Contact Type:Socket
-
Mating Retention:With
-
Number of Positions:2
-
Connector Profile:Standard
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Housing
-
Centerline (Pitch):.156 in, 3.96 mm
-
Primary Product Color:Black
Product Guides
+
Frequently Asked Questions
Is 293350-1 RoHS compliant?
Yes, 293350-1 is RoHS compliant.
What is the lead time for 293350-1?
The standard lead time for 293350-1 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
35 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
2,250
$0.3566
4,500
$0.2195
6,750
$0.1737
9,000 +
$0.1703
Click for Quote
Log in
to unlock special pricing