- Home ›
- All Products›
- 293315-7
293315-7
TE Connectivity / AMP Brand
NECTOR S PCB CONN. ASSY 90 DEG OUTLET
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
NECTOR S PCB CONN. ASSY 90 DEG OUTLET
Search Keywords: 2933157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293315-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lighting Connector Style:Outlet
-
Operating Voltage:250 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Bag
-
Circuit Application:Power
-
Contact Type:Pin
-
Connector Mounting Type:Board Mount
-
Number of Positions:2
-
Connector System:Cable-to-Board
-
Keying Arrangement:HV-1
-
Sealable:No
-
Connector Product Type:Connector Assembly
-
Agency/Standard:VDE
-
Primary Product Color:Black
-
Product Orientation:Right Angle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$2.41
300
$2.31
500
$2.21
1,000
$1.87
2,500
$1.82
5,000
$1.70
7,500
$1.69
10,000 +
$1.61
Click for Quote
Log in
to unlock special pricing