- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 293313-5
TE Connectivity / AMP Brand
293313-5
Conn Outlet M 2 POS 3.7mm Solder ST Thru-Hole 2 Terminal 1 Port Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293313-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Outlets
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:42 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A