Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

293311-2

Conn Power F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Conn Power F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Bag
Search Keywords: 2933112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 293311-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power3706
Body Orientation: Right Angle3686
Mounting: Through Hole3696
Gender: F3690
Number of Contacts: 2
Termination Method: Solder3705
Maximum Voltage Rating: 2503694VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 293311-2 RoHS compliant?
Yes, 293311-2 is RoHS compliant.
What is the lead time for 293311-2?
The standard lead time for 293311-2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.85
125
$5.84
250
$3.60
375
$2.85
500 +
$2.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!