- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 293308-1
TE Connectivity / AMP Brand
293308-1
Conn Power F 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293308-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Through Hole3696
-
Gender:F3690
-
Number of Contacts:2
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A