Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

293303-1

Conn Housing 46 POS Crimp ST Cable Mount White

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing 46 POS Crimp ST Cable Mount White
Search Keywords: 2933031
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 293303-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Termination Method: Crimp3503
Number of Contacts: 46
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 293303-1 RoHS compliant?
Yes, 293303-1 is RoHS compliant.
What is the lead time for 293303-1?
The standard lead time for 293303-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38,187
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
4000
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.6360
3,000
$0.6340
4,000
$0.6330
8,000
$0.3350
12,000
$0.2357
16,000 +
$0.2309
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!