- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 293302-1
TE Connectivity / AMP Brand
293302-1
NECTOR S CHASSIS MOUNT FRAME
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293302-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Bas Bar Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:35 x 13.2 mm
-
Wire Size:N/A
-
Color:White
-
Operating Temperature:N/A