- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 293286-1
293286-1
TE Connectivity / AMP Brand
The 293286-1 is a white, Euro Style chassis mount housing support for low-voltage applications within the NECTOR S POWER SYSTE ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 293286-1 is a white, Euro Style chassis mount housing support for low-voltage applications within the NECTOR S POWER SYSTEM.
Search Keywords: 2932861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293286-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Product Type:Accessory
-
Sealable:No
-
Lighting Connector Accessory Type:Wall Outlet Assembly
-
Circuit Application:Power
-
Housing Color:White
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$2.25
100
$1.83
300
$1.75
600
$1.70
1,200
$1.42
2,700
$1.38
5,100
$1.29
7,500 +
$1.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT