- Home ›
- All Products›
- 293270-7
293270-7
TE Connectivity / AMP Brand
NECTOR S BUS BAR SEALED CONN LV-2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NECTOR S BUS BAR SEALED CONN LV-2
Search Keywords: 2932707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293270-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Contact Current Rating (Max):7 A
-
Keying Arrangement:LV-2
-
Number of Positions:2
-
Lighting Connector Accessory Type:Bus Bar
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Power
-
Sealable:Yes
-
Centerline (Pitch):3.6 mm
-
Connector & Contact Terminates To:Bus Bar
-
Connector System:Wire-to-Bus Bar
-
Primary Product Color:Yellow
-
Operating Voltage:42 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
240
$2.80
480
$1.73
720
$1.37
960 +
$1.34
Click for Quote
Log in
to unlock special pricing