- Home ›
- All Products›
- 293230-1
TE Connectivity / AMP Brand
293230-1
RAST2.5 W2W Crimp-IDC 4pos Motor Mnt
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RAST2.5 W2W Crimp-IDC 4pos Motor Mnt
Search Keywords: 2932301
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 293230-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Number of Positions: | 4 |
| Sealable: | No |
| Connector System: | Wire-to-Wire |
| Connector & Housing Type: | Receptacle |
| Housing Material: | Nylon |
| Contact Type: | Tab |
| Contact Current Rating (Max): | 6 A |
| Connector Mounting Type: | Motor |
| Number of Rows: | 1 |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Centerline (Pitch): | .197 in, 5 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| Circuit Application: | Power & Signal |
Tools/3D Models
+
Frequently Asked Questions
Is 293230-1 RoHS compliant?
Yes, 293230-1 is RoHS compliant.
What is the lead time for 293230-1?
The standard lead time for 293230-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3300
16 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
3,300
$0.9861
6,600
$0.5221
9,900
$0.3674
13,200 +
$0.3600
Click for Quote
Log in
to unlock special pricing