- Home ›
- All Products›
- 293214-1
293214-1
TE Connectivity / AMP Brand
1.5 SIAMEZE TAB CTC. FOR RAST 2,5 APPL.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.5 SIAMEZE TAB CTC. FOR RAST 2,5 APPL.
Search Keywords: 2932141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293214-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
15000 -
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Unplated
-
Mating Tab Width:.059 in, 1.5 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Tab Thickness:.031 in, .81 mm
-
Magnet Wire Size:34 – 18 AWG, .02 – .82 mm
-
Stock Thickness (Magnet Wire Side):.031 in, .8 mm
-
Terminal Height:.475 in, 12.07 mm
-
Product Length:.805 in, 20.45 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
52500
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
52,500
$0.2130
105,000
$0.1088
157,500
$0.0740
210,000 +
$0.0726
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments