Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

293161-1

5 POS. FASTIN-FASTON* TAB HSG, RAST5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
5 POS. FASTIN-FASTON* TAB HSG, RAST5
Search Keywords: 2931611
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 293161-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 293161-1 RoHS compliant?
Yes, 293161-1 is RoHS compliant.
What is the lead time for 293161-1?
The standard lead time for 293161-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,777
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$2.07
600 +
$2.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!