- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 293041-1
TE Connectivity / AMP Brand
293041-1
FF 250 TAB 0.35-1.0MM2 BR
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab
- Tab Fit = 6.35 x 0.80 mm
- Wire Range = 0.35-1.00² [28-17] mm [AWG]
- Insulation Diameter = 2.03 [.080] Max. mm [in]
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 293041-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Type: | Quick Disconnect Terminal |
| Gender: | M |
| Tab Size: | 5.08 mm² |
| Wire Size: | 17-28 AWG |