- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 293034-3
293034-3
TE Connectivity / AMP Brand
7 POSITION FASTIN FASTON TAB HOUSING (PA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
7 POSITION FASTIN FASTON TAB HOUSING (PA
Search Keywords: 2930343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293034-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Terminal & Splice Type:Tab
-
Housing Material:Polyamide 6.6
-
Packaging Quantity:500
-
Mating Alignment:With
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Mating Alignment Type:Polarization
-
Product Type:Terminal Housing
-
Insulated:No
-
Number of Positions:7
-
Centerline:.196 in, 5 mm
-
Terminal Orientation:Straight
-
Housing Color:Natural
-
Housing Type:Tab Housing
-
Length:1.3 in, 33 mm
-
Style Code:C
-
Packaging Method:Box
-
Sealable:No
-
Mating Retention:With
-
UL Flammability Rating:UL 94V-0
-
Mounting Style:Panel Mount
-
Mating Retention Type:Locking Lance
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2550
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
2,550
$1.3282
5,100
$0.7032
7,650
$0.4948
10,200 +
$0.4849
Click for Quote
Log in
to unlock special pricing