- Home ›
- All Products›
- 293034-1
293034-1
TE Connectivity / AMP Brand
7 POSITION FASTIN FASTON TAB HOUSING (PA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
7 POSITION FASTIN FASTON TAB HOUSING (PA
Search Keywords: 2930341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293034-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
UL Flammability Rating:UL 94V-2
-
Mating Retention Type:Locking Lance
-
Packaging Quantity:200
-
Terminal Orientation:Straight
-
Mating Alignment:With
-
Sealable:No
-
Housing Material:Polyamide
-
Number of Positions:7
-
Mating Alignment Type:Polarization
-
Primary Product Color:Natural
-
Contact Mating Retention:With
-
Terminal Type:Tab
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.196 in, 5 mm
-
Connector & Housing Type:Tab Housing
-
Product Length:1.3 in, 33 mm
-
Connector Mounting Type:Panel Mount
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4950
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4,950
$1.2803
9,900
$0.6757
14,850
$0.4647
19,800 +
$0.4554
Click for Quote
Log in
to unlock special pricing