- Home ›
- All Products›
- 293015-1
293015-1
TE Connectivity / AMP Brand
7 POS. FASTIN FASTON TAB HSG.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
7 POS. FASTIN FASTON TAB HSG.
Search Keywords: 2930151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293015-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mating Retention Type:Double Lock Plate
-
Number of Positions:7
-
Terminal Orientation:Flag
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Housing Material:Polyamide
-
Packaging Quantity:500
-
Sealable:No
-
Packaging Method:Carton
-
Primary Product Color:Natural
-
Terminal Type:Tab
-
Contact Mating Retention:With
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.196 in, 5 mm
-
Connector & Housing Type:Tab Housing
-
Connector Mounting Type:Panel Mount
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:1.64 in, 33 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.5084
1,000
$0.4856
2,500
$0.4583
5,000
$0.4457
7,500
$0.4446
10,000
$0.4338
15,000
$0.4328
25,000 +
$0.4281
Click for Quote
Log in
to unlock special pricing