- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 293011-1
293011-1
TE Connectivity / AMP Brand
5 POS. FASTIN-FASTON CONN. TAB HOUSING R
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5 POS. FASTIN-FASTON CONN. TAB HOUSING R
Search Keywords: 2930111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293011-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:N/A
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7200
Order Increment:
200
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
7,200
$1.0915
14,400
$0.5761
21,600
$0.3962
28,800 +
$0.3882
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments