- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 293010-1
293010-1
TE Connectivity / AMP Brand
The 293010-1 is a 5-position, RAST 5 panel mount tab housing made from natural-colored polyamide.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
The 293010-1 is a 5-position, RAST 5 panel mount tab housing made from natural-colored polyamide.
Search Keywords: 2930101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293010-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15,425
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
9 Weeks
can ship
8/3/26
CUSTOMERS
ALSO BOUGHT